Filter Your Search
1 - 2 of 2 results
|
M50752-PGYS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 1 MHz | 8192 | 128 | MELPS740 | NO | 5 V | CMOS | EPROM | 6 mA | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MITSUBISHI ELECTRIC CORP | SDIP, SDIP52,.6 | unknown | 8542.31.00.01 | ||
|
M50752-XXXSP
Mitsubishi Electric
|
Check for Price | No | Obsolete | 8 | 1 MHz | 4096 | 128 | MELPS740 | NO | 5 V | CMOS | MROM | 6 mA | COMMERCIAL | R-PDIP-T52 | Not Qualified | e0 | 70 °C | -10 °C | 52 | PLASTIC/EPOXY | SDIP | SDIP52,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | MITSUBISHI ELECTRIC CORP | SDIP, SDIP52,.6 | unknown | 8542.31.00.01 |