Parametric results for: m5027850942 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m5027850942
Select parts from the table below to compare.
Compare
Compare
M502-7850942
Harwin
Check for Price Buy Yes Yes Obsolete 9 1 1 100 mΩ 500 mA MALE 10000 Cycles BOARD POLYETHYLENE GOLD OVER NICKEL RIGHT ANGLE PCB CONNECTOR ROHS COMPLIANT 700VAC V NO 100 MΩ 1 NO NO e3 NO UL -25 °C 90 °C PEG RECEPTACLE MATTE TIN OVER NICKEL COPPER ALLOY RECTANGULAR BLACK NO ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.12 inch 0.984 inch 1.087 inch HARWIN PLC compliant EAR99 8536.69.40.40