Filter Your Search
1 - 1 of 1 results
|
M50-4302045
Harwin
|
$4.3851 | Yes | Yes | Active | 40 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | 5 GΩ | POLARIZED HOUSING | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | SOCKET | Gold (Au) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | FRICTION RAMP | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.8956 mm | SURFACE MOUNT | 0.142 inch | 0.181 inch | 1.148 inch | HARWIN PLC | LEAD FREE | compliant | Harwin |