Filter Your Search
1 - 3 of 3 results
|
M50-3600442P
Harwin
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 | 1.27 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | HARWIN PLC | compliant | ||||||||||||||||||||||||||||
|
M50-3600442
Harwin
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYETHYLENE | GOLD (3) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1 GΩ | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.134 inch | 0.066 inch | 0.2 inch | HARWIN PLC | compliant | LEAD FREE | EAR99 | 8536.69.40.40 | ||||
|
M50-3600442R
Harwin
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | 300 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | TIN OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | SURFACE MOUNT | 0.134 inch | 0.066 inch | 0.2 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |