Filter Your Search
1 - 1 of 1 results
|
M50-3600242R
Harwin
|
Check for Price | Yes | Active | 4 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 300 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | NO | 1 GΩ | e3 | UL | -40 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9116 mm | SURFACE MOUNT | 0.134 inch | 0.066 inch | 0.1 inch | HARWIN PLC | compliant | Harwin |