Filter Your Search
1 - 2 of 2 results
|
M4L-2-10
Bel Fuse
|
Check for Price | Yes | Yes | Active | 210/230/250 V | 4 kV | 115 V | 8.7 A | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 1 | SINGLE 250V CT | 1000 VA | UL; CSA; VDE; IEC; CE | CHASSIS MOUNT | NO | 133.4 mm | 124.2 mm | 144.78 mm | BEL FUSE INC | compliant | EAR99 | 8504.31.60.00 | ||||
|
M4L-2-10
Signal Transformer Inc
|
Check for Price | Transferred | 4 kV | 115 V | 8.7 A | POWER TRANSFORMER | TAPPED PRIMARIES ARE ALSO AVAILABLE | NO | NO | 1 | SINGLE 230V | 1000 VA | UL; CSA; TUV/VDE | CHASSIS MOUNT | NO | 133.4 mm | 136.5 mm | 149.2 mm | SIGNAL TRANSFORMER CO INC | unknown | EAR99 | 8504.31.60.00 | Signal Transformer |