Parametric results for: m4a3-32/32-10vnc48 under Programmable Logic Devices

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m4a3323210vnc48
Select parts from the table below to compare.
Compare
Compare
M4A3-32/32-10VNC48
Lattice Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 10 ns 32 32 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 32 I/O YES PAL-TYPE 62.5 MHz YES YES MACROCELL 3.6 V 3 V S-PQFP-G48 Not Qualified e3 3 70 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 7 mm 7 mm 1.6 mm LATTICE SEMICONDUCTOR CORP QFP 48 compliant EAR99 8542.39.00.01 Lattice Semiconductor