Parametric results for: m494 under Ceramic Capacitors

Filter Your Search

1 - 10 of 12,953 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: m494
Select parts from the table below to compare.
Compare
Compare
M49470X01685MBN
KEMET Corporation
$33.6227 No Active 6.8 µF 100 V 20 % 3944 BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470 125 °C -55 °C 2 RECTANGULAR PACKAGE PCB Mount Box NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 13.842 mm 9.845 mm 11.18 mm KEMET ELECTRONICS CORP , 3944 not_compliant EAR99
M49470P01185KBK
Kyocera AVX Components
Check for Price Active 1.8 µF 100 V 10 % BP 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-49470/1 125 °C -55 °C 20 SMT YES J BEND 16.51 mm 27.3 mm 12.7 mm AVX CORP , compliant EAR99
M49470X02107KZJ
Kyocera AVX Components
Check for Price Active 100 µF 25 V 10 % BX 10 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C MIL-PRF-49470/2 125 °C -55 °C 40 SMT YES J BEND 16.764 mm 54.7 mm 14.7 mm AVX CORP , compliant EAR99
M49470P01683JEJ
Kyocera AVX Components
Check for Price Active 68 nF 500 V 5 % 4443 BP 5 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 30ppm/Cel ppm/°C MIL-PRF-49470/1 125 °C -55 °C 8 SMT YES J BEND 9.144 mm 11.2 mm 10.8 mm AVX CORP , 4443 compliant EAR99 8532.24.00.20
M49470R02565MCL
KEMET Corporation
Check for Price No No Obsolete 5.6 µF 200 V 20 % BQ 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470/1 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD GULL WING 11.686 mm 29.3 mm 14.73 mm KEMET ELECTRONICS CORP , not_compliant EAR99
M49470X01566MAA
Kyocera AVX Components
Check for Price No No Active 56 µF 50 V 20 % BX 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470/1 125 °C -55 °C 30 RECTANGULAR PACKAGE PCB Mount NO Tin/Lead (Sn/Pb) FLAT 6.096 mm 40 mm 22.1 mm AVX CORP , compliant EAR99
M49470R01824KCN
KEMET Corporation
Check for Price No No Active 820 nF 200 V 10 % 2530 BR 10 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470/1 125 °C -55 °C 2 RECTANGULAR PACKAGE PCB Mount BULK NO Tin/Lead (Sn/Pb) 2.54 mm WIRE 10.794 mm 6.335 mm 7.62 mm KEMET ELECTRONICS CORP , 2530 not_compliant EAR99
M49470Q01395MEN
Kyocera AVX Components
Check for Price No No Active 3.9 µF 500 V 20 % BQ 20 % THROUGH HOLE MOUNT Yes CERAMIC CERAMIC CAPACITOR e0 MIL-PRF-49470/1 125 °C -55 °C 20 RECTANGULAR PACKAGE PCB Mount NO Tin/Lead (Sn/Pb) FLAT 9.144 mm 27.3 mm 12.7 mm AVX CORP , compliant EAR99
M49470X01566MAJ
Kyocera AVX Components
Check for Price No No Active 56 µF 50 V 20 % BX 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470/1 125 °C -55 °C 40 RECTANGULAR PACKAGE SMT YES Tin/Lead (Sn/Pb) J BEND 9.144 mm 52.7 mm 12.7 mm AVX CORP , compliant EAR99
M49470X02475MBL
KEMET Corporation
Check for Price No Obsolete 4.7 µF 100 V 20 % 4949 BX 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e0 MIL-PRF-49470 125 °C -55 °C RECTANGULAR PACKAGE SMT Box YES Tin/Lead (Sn/Pb) GULL WING 15.242 mm 12.32 mm 12.32 mm KEMET ELECTRONICS CORP , 4949 not_compliant EAR99 8532.24.00.20