Parametric results for: m430f5438aqgqwrep under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m430f5438aqgqwrep
Select parts from the table below to compare.
Compare
Compare
M430F5438AQGQWREP
Texas Instruments
Check for Price Buy No Obsolete 16 25 MHz 589824 16384 MSP430 32 MHz 87 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES 3 16 8 YES FLASH 14 mA 3.6 V 1.8 V AUTOMOTIVE S-PBGA-B113 e0 3 125 °C -40 °C 260 113 PLASTIC/EPOXY VFBGA BGA113,12X12,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TIN LEAD BALL 500 µm BOTTOM 1 mm 7 mm 7 mm TEXAS INSTRUMENTS INC BGA BGA-113 113 not_compliant EAR99 8542.31.00.01