Filter Your Search
1 - 10 of 141 results
|
SLRM4115001CDACG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 115 kΩ | 0.2 % | 100 mW | 2021 | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM411500ABBDCS
Vishay Intertechnologies
|
Check for Price | No | Active | 1.15 kΩ | 0.1 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM411500CDDDBS
Vishay Intertechnologies
|
Check for Price | No | Active | 11.5 Ω | 0.5 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM411500CBDDFS
Vishay Intertechnologies
|
Check for Price | No | Active | 11.5 Ω | 0.1 % | 100 mW | 2021 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
SLRM411500ACDBFG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.15 kΩ | 0.2 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
M4-1152G
TT Electronics Resistors
|
Check for Price | Active | 1.5 kΩ | 2 % | 125 mW | 4010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 4 | Bulk | 3.56 mm | 2.54 mm | 4.95 mm | 10.16 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
M4-1151J
TT Electronics Resistors
|
Check for Price | Active | 150 Ω | 5 % | 125 mW | 4010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 4 | Bulk | 3.56 mm | 2.54 mm | 4.95 mm | 10.16 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
SLRM4115001DBBDS
Vishay Intertechnologies
|
Check for Price | No | Active | 115 kΩ | 0.5 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e0 | 125 °C | -55 °C | Single Layer | 1 | 8 | Tin/Lead (Sn/Pb) | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
M4-1151JM1
TT Electronics Resistors
|
Check for Price | Active | 150 Ω | 5 % | 125 mW | 4010 | SIP | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 100 V | 125 °C | -55 °C | Conformal Coated | 4 | Tube | 3.56 mm | 2.54 mm | 4.95 mm | 10.16 mm | 2.41 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||
|
SLRM411500AAFBDG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.15 kΩ | 0.05 % | 100 mW | 2021 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | e4 | 125 °C | -55 °C | Single Layer | 1 | 8 | Gold (Au) - with Nickel (Ni) barrier | 640 µm | 5.12 mm | 5.37 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 |