Filter Your Search
1 - 10 of 894 results
|
M402VM-3-16005NR
Harwin
|
Check for Price | Yes | Yes | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M402VM-3-02005NR
Harwin
|
Check for Price | Yes | Yes | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M402VM-3-094-01NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 94 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .8896 N | 100 MΩ | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0386 mm | 50u inch | SURFACE MOUNT | 0.157 inch | 0.064 inch | 1.024 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
M402VM-3-16004NR
Harwin
|
Check for Price | Yes | Yes | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M402VM-3-16002NR
Harwin
|
Check for Price | Yes | Yes | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M402VM-3-16001NR
Harwin
|
Check for Price | Yes | Yes | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M402VM-3-064-06NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 64 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .8896 N | 100 MΩ | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0386 mm | 50u inch | SURFACE MOUNT | 0.157 inch | 0.394 inch | 0.728 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 | ||
|
M402VM-3-05204NR
Harwin
|
Check for Price | Yes | Yes | Active | HARWIN INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||
|
M402VM-3-80-04NR
Harwin
|
Check for Price | Yes | Yes | Active | 80 | 2 | 500 µm | 2 | 50 mΩ | 500 mA | MALE | 50 Cycles | BOARD | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | .8896 N | 100 MΩ | .0973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT APPLICABLE | RECTANGULAR | BLACK | 0.02 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.0386 mm | 50u inch | SURFACE MOUNT | 0.157 inch | 0.118 inch | 0.886 inch | HARWIN INC | unknown | EAR99 | 8536.69.40.40 | ||
|
M402VM-3-11005NR
Harwin
|
Check for Price | Yes | Yes | Active | HARWIN INC | unknown |