Filter Your Search
1 - 1 of 1 results
|
M402VF-3-012-03NR
Harwin
|
Check for Price | Yes | Yes | Obsolete | 12 | 2 | 500 µm | 2 | 90 mΩ | 500 mA | FEMALE | 50 Cycles | BOARD | POLYAMIDE | TIN (51) OVER NICKEL (157) | STRAIGHT | BOARD CONNECTOR | NO | .8896 N | 1 GΩ | POLARIZED HOUSING | .973 N | NO | NO | e3 | NO | UL | 94V-0 | -40 °C | 85 °C | PEG | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | 0.02 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8768 mm | 51u inch | SURFACE MOUNT | 0.189 inch | 0.098 inch | 0.295 inch | HARWIN PLC | compliant | EAR99 | 8536.69.40.40 |