Filter Your Search
1 - 3 of 3 results
|
M400310U1PK-R1300.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 1.3 GHz | 50 OHM | 3.3 V | PECL | M4003 | COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | ||||
|
M400310U1PK-R500.0000MHZ
MtronPTI
|
Check for Price | Yes | Obsolete | 500 MHz | 50 OHM | 3.3 V | PECL | M4003 | COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock | ||||
|
M400310U1PK-RFREQ
MtronPTI
|
Check for Price | Yes | Obsolete | 50 OHM | 3.3 V | PECL | M4003 | COMPLEMENTARY OUTPUT | 3.3 V | 400 ps | NO | 50 ppm | 10 % | 1.3 GHz | 500 MHz | 400 ps | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | MTRONPTI | unknown | Clock |