Parametric results for: m40-6202546 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m406202546
Select parts from the table below to compare.
Compare
Compare
M40-6202546
Harwin
Check for Price Yes Yes Obsolete 25 2 1 mm 2 50 mΩ 500 mA FEMALE 30 Cycles BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR POLARIZED, STAGGERED CONFIGURATION 250VAC V NO 500 MΩ NO NO e3 NO UL 94V-0 -20 °C 125 °C PEG SOCKET TIN OVER NICKEL NOT SPECIFIED STAGGERED NATURAL 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 80u inch SURFACE MOUNT 0.165 inch 0.13 inch 0.642 inch HARWIN PLC LEAD FREE compliant EAR99 8536.69.40.40 Harwin
M40-6202546R
Harwin
Check for Price Yes Yes Active 25 2 1 mm 2 50 mΩ 500 mA FEMALE 30 Cycles BOARD POLYAMIDE NOT APPLICABLE STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 250VAC V NO 500 MΩ POLARIZED HOUSING NO NO e3 NO UL 94V-0 -20 °C 125 °C PEG SOCKET Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE STAGGERED BELLOWED TYPE 0.039 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 4.699 mm 80u inch SURFACE MOUNT 0.165 inch 0.13 inch 0.713 inch HARWIN PLC LEAD FREE compliant EAR99 8536.69.40.40 Harwin