Parametric results for: m4-128n/64-15jc under Programmable Logic Devices

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: m4128n6415jc
Select parts from the table below to compare.
Compare
Compare
M4-128N/64-15JC
Lattice Semiconductor Corporation
$2.5449 No No Obsolete 5 V 15 ns 2 128 64 EE PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O NO 37 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 3 70 °C 225 30 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.57 mm LATTICE SEMICONDUCTOR CORP LCC PLASTIC, LCC-84 84 unknown EAR99 8542.39.00.01
M4-128N/64-15JC
Vantis Corporation
Check for Price No Transferred 5 V 15 ns 2 128 64 EE PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY 37 MHz NO NO MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD VANTIS CORP unknown
M4-128N/64-15JC
AMD
Check for Price Obsolete 5 V 25 ns 2 64 EE PLD COMMERCIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O 50 MHz MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 29.2862 mm 29.2862 mm 4.57 mm ADVANCED MICRO DEVICES INC LCC PLASTIC, LCC-84 84 unknown 8542.39.00.01