Filter Your Search
1 - 2 of 2 results
|
M392T2863FBA-CF7
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 400 ps | 400 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 90 mA | 2.13 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.45 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | ||
|
M392T2863FBA-CE6
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.8 V | 450 ps | 333 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 90 mA | 1.885 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 18.45 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 |