Filter Your Search
1 - 10 of 12 results
|
M391B2873GB0-MA0
Samsung Semiconductor
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.5 V | 195 ps | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||
|
M391B2873GB0-YH9
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.35 V | 255 ps | 667 MHz | 8192 | COMMON | 128000000 | 134.2177 M | 3-STATE | 90 mA | 1.125 mA | CMOS | OTHER | R-PDMA-N240 | Not Qualified | 85 °C | 260 | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
M391B2873GB0-H90
Samsung Semiconductor
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.5 V | 255 ps | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | 95 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||
|
M391B2873GB0-CF8
Samsung Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.5 V | 300 ps | 533 MHz | 8192 | SINGLE BANK PAGE BURST | DDR3 DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 90 mA | 945 µA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 95 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | SAMSUNG SEMICONDUCTOR INC | DIMM | DIMM, DIMM240,40 | 240 | compliant | EAR99 | 8542.32.00.36 | |||
|
M391B2873GB0-K0
Samsung Semiconductor
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.35 V | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH; WD-MAX; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||
|
M391B2873GB0-YK0
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.35 V | 225 ps | 800 MHz | 8192 | COMMON | 128000000 | 134.2177 M | 3-STATE | 90 mA | 1.17 mA | CMOS | OTHER | R-PDMA-N240 | Not Qualified | 85 °C | 260 | 240 | PLASTIC/EPOXY | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||
|
M391B2873GB0-CMA
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.5 V | 195 ps | 933 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 90 mA | 1.26 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.36 | |||||
|
M391B2873GB0-YF8
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.35 V | 300 ps | 533 MHz | 8192 | SINGLE BANK PAGE BURST | DDR3L DRAM MODULE | AUTO/SELF REFRESH; ALSO OPERATES AT 1.5V SUPPLY; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 90 mA | 900 µA | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.36 | |||||
|
M391B2873GB0-H9
Samsung Semiconductor
|
Check for Price | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.35 V | SINGLE BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH; WD-MAX; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | YES | 1.45 V | 1.283 V | CMOS | OTHER | R-XDMA-N240 | 85 °C | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||
|
M391B2873GB0-CH9
Samsung Semiconductor
|
Check for Price | Yes | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 1.5 V | 255 ps | 667 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH; WD-MAX | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 90 mA | 1.17 mA | 1.575 V | 1.425 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | 30.15 mm | 133.35 mm | 4 mm | SAMSUNG SEMICONDUCTOR INC | DIMM, DIMM240,40 | unknown | EAR99 | 8542.32.00.36 |