Filter Your Search
1 - 10 of 100 results
|
M39016/6-128L
TE Connectivity
|
$51.8417 | No | No | Active | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | -65 °C | 125 °C | DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | ||||||||||||||
|
M39016/6-104M
TE Connectivity
|
$57.1288 | Yes | Active | 26.5 V | 1.003 W | 700 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 0.3A@115VAC | 2A@28VDC | 100 mΩ | Random | 10 GΩ | 4 ms | 4 ms | M39016 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 33.53 mm | 33.53mm x 10.41mm x 10.41mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||
|
M39016/6-109P
TE Connectivity
|
$58.5006 | No | Yes | Active | 26.5 V | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | Random | 1 GΩ | 6.5 ms | 6.5 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.50 | TE Connectivity | ||||||
|
M39016/6-107L
TE Connectivity
|
$58.8394 | Yes | Active | 1.003 W | 700 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | .3A@115VAC | 2A@28VDC | 6 ms | 6 ms | MIL-PRF-39016/6 | -65 °C | 125 °C | THROUGH HOLE-STRAIGHT MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | |||||||||||
|
M39016/6-109L
TE Connectivity
|
$63.5805 | No | No | Active | 26.5 V | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | Random | 1 GΩ | 6 ms | 6 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||
|
M39016/6-207M
TE Connectivity
|
$70.2998 | Yes | Active | 1.003 W | 700 Ω | 2 A | 2 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 26.5 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||
|
M39016/6-209L
TE Connectivity
|
$72.9673 | No | Yes | Active | 26.5 V | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | Random | 1 GΩ | 6 ms | 6 ms | -65 °C | 125 °C | DC | PANEL MOUNT | 8 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||||||
|
M39016/6-107M
TE Connectivity
|
$79.9142 | No | No | Active | 1.003 W | 700 Ω | 2 A | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 13.5 V | 1.5 V | 26.5 V | 2A@28VDC | -65 °C | 125 °C | DC | THROUGH HOLE-STRAIGHT MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER/QUICK CONNECT | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | |||||||||||||
|
M39016/6-223M
TE Connectivity
|
Check for Price | Active | 900 mW | 40 Ω | 2 A | 2 A | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 6 V | -65 °C | 125 °C | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||||||||||||||||||||
|
M39016/6-216M
TE Connectivity
|
Check for Price | No | Active | 900 mW | 160 Ω | 2 A | 115 V | 28 V | 2 A | 100000 Cycle(s) | DPDT-CO | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 6.4 V | 700 mV | 12 V | .1A@115VAC | 2A@28VDC | 4 ms | 4 ms | MIL-PRF-39016/6 | -65 °C | 125 °C | AC/DC | PANEL MOUNT | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER HOOK | 10.41 mm | 10.41 mm | 20.57 mm | 20.57mm x 10.41mm x 10.41mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 |