Filter Your Search
1 - 9 of 9 results
|
M39015/3-007PM
Bourns Inc
|
Check for Price | No | No | Active | 1 kΩ | 5 % | 750 mW | 3838 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | WIRE | 510 µm | 8 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | PCB Mount, 3838 | compliant | EAR99 | 8533.31.00.00 | |||
|
M39015/3-007PR
Bourns Inc
|
Check for Price | Active | 10 kΩ | 5 % | 1 W | 3838 | THROUGH HOLE MOUNT | PCB Mount | TRIMMER | WIRE WOUND | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | Rectangular | 3 | 25 | 9000 deg | WIRE | 510 µm | 8 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | ||||||||||||||
|
M39015/3-007PP
Bourns Inc
|
Check for Price | Active | 10 kΩ | 5 % | 1 W | 3838 | THROUGH HOLE MOUNT | PCB Mount | TRIMMER | WIRE WOUND | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | Rectangular | 3 | 25 | 9000 deg | WIRE | 510 µm | 8 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | EAR99 | 8533.31.00.00 | ||||||||||||
|
M39015/3-007XR
Bourns Inc
|
Check for Price | Active | 10 kΩ | 5 % | 1 W | 3838 | THROUGH HOLE MOUNT | PCB Mount | TRIMMER | WIRE WOUND | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | Rectangular | 3 | 25 | 9000 deg | WIRE | 510 µm | 8 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | ||||||||||||||
|
M39015/3-007WM
Bourns Inc
|
Check for Price | No | No | Active | 1 kΩ | 5 % | 750 mW | 3815 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 25 | RECTANGULAR PACKAGE | TUBE | 9000 deg | WIRE | 510 µm | 8 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | compliant | EAR99 | 8533.31.00.00 | ||||
|
M39015/3-007WR
Bourns Inc
|
Check for Price | Obsolete | 10 kΩ | 5 % | 1 W | 3838 | THROUGH HOLE MOUNT | PCB Mount | TRIMMER | WIRE WOUND | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | Rectangular | 3 | 25 | 9000 deg | WIRE | 510 µm | 8 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | ||||||||||||||
|
M39015/3-007XP
Bourns Inc
|
Check for Price | Active | 10 kΩ | 5 % | 1 W | 3838 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 25 | Tube | 9000 deg | WIRE | 510 µm | 8 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | compliant | ||||||||
|
M39015/3-007WP
Bourns Inc
|
Check for Price | Obsolete | 10 kΩ | 5 % | 1 W | 3838 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | TRIMMER | WIRE WOUND | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | Rectangular | 3 | 9000 deg | WIRE | 510 µm | 8 mm | 3.81 mm | 9.53 mm | 9.53 mm | BOURNS INC | compliant | ||||||||||||||
|
M39015/3-007XM
Bourns Inc
|
Check for Price | No | No | Active | 1 kΩ | 5 % | 750 mW | 3815 | THROUGH HOLE MOUNT | PCB Mount | 50 ppm/°C | LINEAR | TRIMMER | WIRE WOUND | SCREW | 85 °C | NO | MIL-R-39015 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 25 | RECTANGULAR PACKAGE | 9000 deg | WIRE | 510 µm | 8 mm | 9.53 mm | 9.53 mm | 3.81 mm | BOURNS INC | compliant | EAR99 | 8533.31.00.00 |