Filter Your Search
1 - 3 of 3 results
|
M39006/31-0260H
Vishay Intertechnologies
|
$89.9160 | No | No | Active | 27 µF | 125 V | 10 % | 1.77 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 5 µA | 0.036 | e0 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 7.14 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/31-0260H
Vishay Tansitor
|
Check for Price | Obsolete | 27 µF | 125 V | 1.2 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/31 | 5 µA | 0.036 | MIL-C-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | ||||||||||
|
M39006/31-0260H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 27 µF | 125 V | 468 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR91 | 5 µA | 0.036 | MIL-PRF-39006/31 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 |