Filter Your Search
1 - 7 of 7 results
|
M39006/30-0399
Vishay Sprague
|
Check for Price | No | Transferred | 110 µF | 75 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/30 | 9 µA | 0.06 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
M39006/30-0399H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 110 µF | 75 V | 721.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR90 | 9 µA | 0.06 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||
|
M39006/30-0399
Vishay Intertechnologies
|
Check for Price | No | No | Active | 110 µF | 75 V | 20 % | 730 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.06 | e0 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/30-0399
Kyocera AVX Components
|
Check for Price | No | Active | 110 µF | 75 V | 721.5 mA | 20 % | 730 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 9 µA | 0.06 | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | NO | WIRE | 9.52 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 | |||||||
|
M39006/30-0399H
Kyocera AVX Components
|
Check for Price | No | Obsolete | 110 µF | 75 V | 20 % | 730 mΩ | POLARIZED | 20 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 9.52 mm | 26.97 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
M39006/30-0399
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 110 µF | 75 V | 721.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR90 | 9 µA | 0.06 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||
|
M39006/30-0399
Vishay Tansitor
|
Check for Price | Obsolete | 110 µF | 75 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/30 | 9 µA | 0.06 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 |