Filter Your Search
1 - 7 of 7 results
|
M39006/30-0062
Vishay Intertechnologies
|
$34.1184 | No | No | Active | 15 µF | 15 V | 10 % | 1.99 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.025 | e0 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | ||||
|
M39006/30-0062
Vishay Tansitor
|
Check for Price | Obsolete | 15 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/30 | 1 µA | 0.025 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | |||||||||||
|
M39006/30-0062
Kyocera AVX Components
|
Check for Price | No | Active | 15 µF | 15 V | 10 % | 2.21 Ω | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
M39006/30-0062H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 15 µF | 15 V | 304.2 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR90 | 1 µA | 0.025 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||
|
M39006/30-0062
Vishay Sprague
|
Check for Price | No | Transferred | 15 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/30 | 1 µA | 0.025 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | ||||||||
|
M39006/30-0062
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 15 µF | 15 V | 304.2 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR90 | 1 µA | 0.025 | MIL-PRF-39006/30 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||
|
M39006/30-0062H
Kyocera AVX Components
|
Check for Price | No | Active | 15 µF | 15 V | 10 % | 2.21 Ω | POLARIZED | 10 % | TANTALUM (WET) | TANTALUM CAPACITOR | MIL-PRF-39006 | 125 °C | -55 °C | 2 | Axial | 4.78 mm | 11.51 mm | AVX CORP | , | compliant | EAR99 |