Filter Your Search
1 - 5 of 5 results
|
M39006/25-0082H
Vishay Intertechnologies
|
$38.2259 | No | No | Active | 6.8 µF | 125 V | 273 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | 3 µA | 0.06 | e0 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | TIN LEAD | WIRE | 4.78 mm | 11.51 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||
|
M39006/25-0082H
Vishay Tansitor
|
Check for Price | Obsolete | 6.8 µF | 125 V | 700 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | CLR81 | 3 µA | 0.06 | MIL-C-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | VISHAY TANSITOR | , | unknown | EAR99 | ||||||||||||
|
M39006/25-0082H
Nissei Electric Co Ltd
|
Check for Price | Contact Manufacturer | 6.8 µF | 125 V | 273 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CLR81 | 3 µA | 0.06 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | ||||||||||||
|
M39006/25-0082H
Vishay Sprague
|
Check for Price | No | Transferred | 6.8 µF | 125 V | 700 mA | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | M39006/25 | 3 µA | 0.06 | e0 | MIL-C-39006 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY SPRAGUE | , | compliant | EAR99 | |||||||||
|
M39006/25-0082H
EXXELIA Group
|
Check for Price | Active | 6.8 µF | 125 V | 189 mA | 10 % | 11.71 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 3 µA | 0.06 | MIL-PRF-39006/25 | 125 °C | -55 °C | 2 | Axial | BULK | NO | WIRE | 4.78 mm | 11.51 mm | EXXELIA GROUP | , | unknown | EAR99 |