Parametric results for: m39006/22-0305 under Tantalum Capacitors

Filter Your Search

1 - 10 of 13 results

|
-
-
-
Manufacturer Part Number: m39006220305
Select parts from the table below to compare.
Compare
Compare
M39006/22-0305
Vishay Intertechnologies
$31.9002 No No Active 22 µF 25 V 222.75 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL 1 µA 0.066 e0 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN LEAD OVER NICKEL WIRE 4.78 mm 11.51 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED not_compliant EAR99
M39006/22-0305
Vishay Sprague
Check for Price No Transferred 22 µF 25 V 825 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR M39006/22 0.066 e0 MIL-C-39006 125 °C -55 °C 2 TUBULAR PACKAGE NO Tin/Lead (Sn/Pb) WIRE VISHAY SPRAGUE AXIAL LEADED compliant EAR99
M39006/22-0305
Cornell Dubilier Electronics Inc
Check for Price Active 22 µF 25 V 825 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM CAPACITOR M39006/22 0.066 MIL-C-39006/22 85 °C -55 °C TUBULAR PACKAGE NO NOT SPECIFIED WIRE CORNELL-DUBILIER ELECTRONICS INC AXIAL LEADED unknown EAR99 8532.21.0020
M39006/22-0305H
Kyocera AVX Components
Check for Price No Active 22 µF 25 V 825 mA 10 % 3.98 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL 1 µA 0.066 MIL-PRF-39006/22 125 °C -55 °C 2 Axial NO WIRE 4.78 mm 11.51 mm AVX CORP , compliant EAR99
M39006/22-0305H
Vishay Intertechnologies
Check for Price No No Active 22 µF 25 V 321.75 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 85DEG CEL 1 µA 0.066 e0 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE Axial NO TIN LEAD WIRE 4.78 mm 11.51 mm VISHAY INTERTECHNOLOGY INC , not_compliant EAR99
M39006/220305
Cornell Dubilier Electronics Inc
Check for Price Obsolete 22 µF 25 V 321.75 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR 1 µA 0.066 MIL-C-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE CORNELL DUBILIER ELECTRONICS INC , unknown EAR99
M39006/22-0305
Kyocera AVX Components
Check for Price No Active 22 µF 25 V 825 mA 10 % 3.98 Ω POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL 1 µA 0.066 MIL-PRF-39006/22 125 °C -55 °C 2 Axial NO WIRE 4.78 mm 11.51 mm KYOCERA AVX COMPONENTS CORP AXIAL LEADED not_compliant EAR99
M39006/22-0305
KEMET Corporation
Check for Price Transferred 22 µF 25 V 321.75 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (WET) TANTALUM CAPACITOR M39006/22 6.6 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE TRAY NO WIRE KEMET ELECTRONICS CORP AXIAL LEADED unknown EAR99
M39006/22-0305
Nissei Electric Co Ltd
Check for Price Transferred 22 µF 25 V 321.75 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR CLR79 0.066 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE NISSEI ELECTRIC CO LTD AXIAL LEADED unknown EAR99
M39006/22-0305H
Nissei Electric Co Ltd
Check for Price Contact Manufacturer 22 µF 25 V 321.75 mA 10 % POLARIZED 10 % THROUGH HOLE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR CLR79 1 µA 0.066 MIL-PRF-39006/22 125 °C -55 °C 2 TUBULAR PACKAGE NO WIRE NISSEI ELECTRIC CO LTD , unknown EAR99