Filter Your Search
1 - 10 of 12 results
|
M39003/09-0272
KEMET Corporation
|
$20.5823 | No | No | Active | 8.2 µF | 50 V | 1.6 A | 10 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.03 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK/TRAY | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | AXIAL LEADED | not_compliant | EAR99 | 8532.21.00.20 | |||||
|
M39003/090272C
KEMET Corporation
|
Check for Price | Active | 8.2 µF | 50 V | 640 mA | 10 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
M39003/090272B
KEMET Corporation
|
Check for Price | Active | 8.2 µF | 50 V | 640 mA | 10 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | |||||||||
|
M39003/09-0272
Vishay Sprague
|
Check for Price | No | No | Active | 8.2 µF | 50 V | 1.6 A | 10 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||
|
M39003/09-0272F/RR
Vishay Intertechnologies
|
Check for Price | No | Active | 8.2 µF | 50 V | 1.6 A | 10 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||||
|
M39003/09-0272C/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 8.2 µF | 50 V | 1.6 A | 10 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||||
|
M39003/09-0272
Cornell Dubilier Electronics Inc
|
Check for Price | No | Obsolete | 8.2 µF | 50 V | 1.6 A | 10 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | M39003/09 | 2.5 µA | CSR21 | 0.03 | MIL-C-39003/9 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 7.34 mm | 17.42 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | unknown | EAR99 | |||||||
|
M39003/090272E
KEMET Corporation
|
Check for Price | Active | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
M39003/09-0272/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||||
|
M39003/09-0272/TR
Vishay Intertechnologies
|
Check for Price | No | Active | 8.2 µF | 50 V | 1.6 A | 10 % | 250 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 2.5 µA | 0.03 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | TIN LEAD | WIRE | 7.34 mm | 17.42 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant |