Filter Your Search
1 - 3 of 3 results
|
M39003/09-0256/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||
|
M39003/09-0256H
Vishay Sprague
|
Check for Price | No | No | Active | 27 µF | 35 V | 2.4 A | 5 % | 145 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | |||
|
M39003/09-0256H/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 27 µF | 35 V | 2.4 A | 5 % | 145 mΩ | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 4.5 µA | 0.04 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | WIRE | 8.92 mm | 19.96 mm | not_compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , |