Filter Your Search
1 - 3 of 3 results
|
M39003/09-3031/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | ||||||||||||||||||||||||||||||
|
M39003/09-3031H
Vishay Sprague
|
Check for Price | No | No | Active | 150 µF | 15 V | 3.6 A | 10 % | 65 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | BULK | NO | TIN LEAD | WIRE | 8.92 mm | 19.96 mm | compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , | |||
|
M39003/09-3031H/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 150 µF | 15 V | 3.6 A | 10 % | 65 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | 10 µA | 0.08 | e0 | MIL-PRF-39003/09 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 8.92 mm | 19.96 mm | not_compliant | EAR99 | VISHAY INTERTECHNOLOGY INC | , |