Filter Your Search
1 - 10 of 19 results
|
M39003/030132A
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
M39003/03-0132E
Vishay Sprague
|
Check for Price | No | No | Active | 4.7 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | Bulk | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||
|
M39003/030132F
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||
|
M39003/03-0132B/WR
Vishay Intertechnologies
|
Check for Price | No | Active | 4.7 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | |||||||
|
M39003/03-0132
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 4.7 µF | 15 V | 3.6 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 10 µA | 0.08 | MIL-C-39003/09 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TR | NO | WIRE | 3.43 mm | 7.26 mm | CORNELL DUBILIER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | ||||||
|
M39003/03-0132/HSD
Vishay Sprague
|
Check for Price | No | No | Active | unknown | EAR99 | 8532.21.0020 | |||||||||||||||||||||||||||||
|
M39003/030132C
KEMET Corporation
|
Check for Price | Active | 4.7 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||
|
M39003/03-0132
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||
|
M39003/030132H
KEMET Corporation
|
Check for Price | No | No | Active | 4.7 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003 | 125 °C | -55 °C | 2 | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | KEMET ELECTRONICS CORP | , | not_compliant | EAR99 | |||||||
|
M39003/03-0132E/HR
Vishay Intertechnologies
|
Check for Price | No | Active | 4.7 µF | 15 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.04 | e0 | MIL-PRF-39003/03 | 125 °C | -55 °C | 2 | Axial | TR | NO | Tin/Lead (Sn/Pb) | WIRE | 3.43 mm | 7.26 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 |