Filter Your Search
1 - 1 of 1 results
|
M38C58M8-XXXFP
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 8 | 6.25 MHz | 32768 | 1536 | MELPS740 | 12.5 MHz | 61 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | MROM | 13 mA | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | e6 | 3 | 85 °C | -20 °C | 260 | 20 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK, LOW PROFILE | Tin/Bismuth (Sn/Bi) | GULL WING | 800 µm | QUAD | 1.7 mm | 14 mm | 20 mm | RENESAS TECHNOLOGY CORP | QFP | LQFP, QFP80,.7X.9,32 | 80 | unknown | 8542.31.00.01 |