Filter Your Search
1 - 9 of 9 results
|
M38857M8-XXXHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 1024 | MELPS740 | 8 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 13 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||
|
M38858MC-XXXHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 49152 | 1536 | MELPS740 | 8 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 7 mA | 3.6 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||
|
M38857M8-XXXHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 1024 | MELPS740 | 8 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 7 mA | 3.6 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||
|
M38859FFHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LQFP | , | 80 | compliant | 8542.31.00.01 | PLQP0080KB | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
M38859M8-XXXHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 32768 | 2048 | MELPS740 | 8 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 7 mA | 3.6 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||
|
M38859FFHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 61440 | 2048 | MELPS740 | 8 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 13 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS TECHNOLOGY CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | ||||||||||
|
M38859FFHP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 8 MHz | 61440 | 2048 | MELPS740 | 8 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | FLASH | 13 mA | 3.6 V | 3 V | OTHER | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, QFP80,.55SQ,20 | 80 | unknown | 8542.31.00.01 | |||||||
|
M38859M8-XXXHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 32768 | 2048 | MELPS740 | 8 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 13 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 | ||||||||||
|
M38858MC-XXXHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 49152 | 1536 | MELPS740 | 8 MHz | 72 | YES | 3.3 V | MICROCONTROLLER | CMOS | YES | NO | YES | 8 | YES | MROM | 13 mA | 3.6 V | 3.3 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, LQFP-80 | 80 | compliant | 8542.31.00.01 |