Filter Your Search
1 - 10 of 54 results
|
M38510/30908BEX
Texas Instruments
|
Check for Price | Active | 5 V | 56 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 16 | compliant | 8542.39.00.01 | ||||||||||||
|
M38510/30908BEX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 56 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
M38510/30908B2X
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 56 ns | 2 | 4 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MOTOROLA INC | QCCN, | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/30908B2A
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 56 ns | 2 | 4 | 1 | YES | QCCN | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SRI INTERNATIONAL | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/30908BFA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 56 ns | 2 | 4 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP | DFP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/30908BFX
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 56 ns | 2 | 4 | 1 | YES | DFP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | DUAL | LANSDALE SEMICONDUCTOR INC | DFP | DFP, | 16 | compliant | 8542.39.00.01 | ||||||||||||||
|
M38510/30908B2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 45 ns | 45 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 14 mA | 5.5 V | 4.5 V | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | unknown | 8542.39.00.01 | ||||||||||||
|
M38510/30908BEA
Motorola Mobility LLC
|
Check for Price | No | No | Obsolete | 5 V | 56 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510/30908B2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 45 ns | 45 ns | 2 | 4 | 1 | YES | QCCN | 50 pF | 3-STATE | LS | MULTIPLEXER | TTL | 4 mA | TRUE | 14 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, | 20 | not_compliant | 8542.39.00.01 | ||||
|
JM38510/30908BEA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 56 ns | 2 | 4 | 1 | NO | DIP | 3-STATE | LS | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 19.3 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 |