Filter Your Search
1 - 10 of 26 results
|
M38510/20702BEX
Raytheon Semiconductor
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 200 ns | OTP ROM | 1 | 256000 | 32 words | ASYNCHRONOUS | PARALLEL | 30 µA | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | RAYTHEON SEMICONDUCTOR | DIP, | unknown | ||||||||||||||
|
M38510/20702BEX
QP Semiconductor
|
Check for Price | Transferred | 256 bit | 8 | 32X8 | 5 V | 80 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | DIP | 16 | EAR99 | 8542.32.00.71 | |||||||||
|
M38510/20702BEA
National Semiconductor Corporation
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | 60 ns | OTP ROM | 1 | 1000 | 32 words | ASYNCHRONOUS | PARALLEL | 175 µA | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.32.00.71 | |||||||||||
|
M38510/20702BFX
Lansdale Semiconductor Inc
|
Check for Price | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 25 ns | OTP ROM | 1 | 2000 | 32 words | ASYNCHRONOUS | PARALLEL | 5.25 V | 4.75 V | BIPOLAR | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, | compliant | DFP | 16 | EAR99 | 8542.32.00.71 | |||||||||
|
M38510/20702BEX
National Semiconductor Corporation
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | OTP ROM | 1 | 1000 | 32 words | ASYNCHRONOUS | PARALLEL | 130 µA | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | EAR99 | 8542.32.00.71 | ||||||||||||
|
M38510/20702BEA
NXP Semiconductors
|
Check for Price | Obsolete | 8.192 kbit | 8 | 1KX8 | 5 V | OTP ROM | 1 | 1000 | 32 words | ASYNCHRONOUS | PARALLEL | 175 µA | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | DIP | 16 | EAR99 | 8542.32.00.71 | ||||||||||
|
M38510/20702BEA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 32X8 | 5 V | 80 ns | OTP ROM | 32 | 32 words | 130 µA | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.71 | ||||||||||
|
M38510/20702BFA
Lansdale Semiconductor Inc
|
Check for Price | Active | 256 bit | 8 | 32X8 | 5 V | 80 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 130 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDFP-F16 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DFP, FL16,.3 | compliant | DFP | 16 | EAR99 | 8542.32.00.71 | |||
|
M38510/20702BEX
NXP Semiconductors
|
Check for Price | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 60 ns | OTP ROM | 1 | 512 | 32 words | ASYNCHRONOUS | PARALLEL | 130 µA | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | DIP | 16 | EAR99 | 8542.32.00.71 | ||||||||||
|
M38510/20702BFA
QP Semiconductor
|
Check for Price | Transferred | 256 bit | 8 | 32X8 | 5 V | 80 ns | OTP ROM | 1 | 32 | 32 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | UNSPECIFIED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP, | unknown | DFP | 16 | EAR99 | 8542.32.00.71 |