Filter Your Search
1 - 6 of 6 results
|
M38510/20602BVA
NXP Semiconductors
|
Check for Price | Obsolete | OTP ROM | Not Qualified | NXP SEMICONDUCTORS | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
M38510/20602BVA
AMD
|
Check for Price | Obsolete | OTP ROM | Not Qualified | ADVANCED MICRO DEVICES INC | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||||||||||||||||||
|
M38510/20602BVA
Teledyne e2v
|
Check for Price | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 85 ns | OTP ROM | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 140 µA | 5.5 V | 4.5 V | BIPOLAR | MILITARY | R-XDIP-T18 | Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 18 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP18,.3 | compliant | EAR99 | 8542.32.00.71 | |||||
|
M38510/20602BVA
Lansdale Semiconductor Inc
|
Check for Price | Active | 2.0972 Mbit | 16 | 128KX16 | 5 V | 70 ns | OTP ROM | 1 | 128000 | 1.024 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | TTL | MILITARY | R-XDIP-T18 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.32.00.71 | ||||||
|
M38510/20602BVA
Philips Semiconductors
|
Check for Price | No | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 85 ns | OTP ROM | 1000 | 1.024 k | 140 µA | TTL | MILITARY | R-XDIP-T18 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.32.00.71 | |||||||||
|
M38510/20602BVA
QP Semiconductor
|
Check for Price | Transferred | OTP ROM | Not Qualified | e0 | TIN LEAD | QP SEMICONDUCTOR INC | , | unknown | EAR99 | 8542.32.00.71 |