Filter Your Search
1 - 10 of 15 results
|
M38510/07601BFX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 16.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | SRI INTERNATIONAL | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/07601BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 16.5 ns | 18 ns | 1 | 4 | NO | DIP | 70 MHz | 15 pF | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | 20 mA | TRUE | 110 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | |||||||
|
M38510/07601BFX
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 16.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | LANSDALE SEMICONDUCTOR INC | DFP, | compliant | 8542.39.00.01 | |||||||||||||||||||
|
M38510/07601BFA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 16.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | 38535Q/M;38534H;883B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | LANSDALE SEMICONDUCTOR INC | DFP, FL16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
M38510/07601BEX
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 16.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | LANSDALE SEMICONDUCTOR INC | DIP, | compliant | 8542.39.00.01 | |||||||||||||||||||
|
M38510/07601BEA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 16.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | 38535Q/M;38534H;883B | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | LANSDALE SEMICONDUCTOR INC | DIP, DIP16,.3 | compliant | 8542.39.00.01 | |||||||||||||||
|
M38510/07601BFX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 16.5 ns | 1 | 4 | YES | DFP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
JM38510/07601BEA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 16.5 ns | 18 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | NO | POSITIVE EDGE | 3-STATE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE; EXTERNAL CLOCK GATED WITH MODE CONTROL AND USED AS SHIFT CLOCK | 70 MHz | 20 mA | TRUE | 110 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-16 | not_compliant | 8542.39.00.01 | DIP | 16 | EAR99 | |||||||
|
M38510/07601BEX
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 16.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | SRI INTERNATIONAL | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||
|
M38510/07601BEX
Texas Instruments
|
Check for Price | Active | 5 V | 16.5 ns | 1 | 4 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | S | PARALLEL IN PARALLEL OUT | TTL | HOLD MODE | 70 MHz | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | 8542.39.00.01 |