Parametric results for: m38510/75003bca under Gates

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: m3851075003bca
Select parts from the table below to compare.
Compare
Compare
M38510/75003BCA
Teledyne e2v
Check for Price Active 4.5 V 12 ns 12 ns 2 4 NO DIP 50 pF NO AC NAND GATE CMOS 12 mA 5.5 V 3 V MILITARY R-GDIP-T14 Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL TELEDYNE E2V (UK) LTD DIP, DIP14,.3 compliant EAR99 8542.39.00.01
M38510/75003BCA
Texas Instruments
Check for Price Obsolete 4.5 V 12 ns 12 ns 2 4 NO DIP 50 pF NO AC NAND GATE CMOS 12 mA 5.5 V 3 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP14,.3 unknown 8542.39.00.01
M38510/75003BCA
QP Semiconductor
Check for Price Transferred 4.5 V 12 ns 2 4 NO DIP AC NAND GATE CMOS 5.5 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP, unknown 8542.39.00.01
M38510/75003BCA
Rochester Electronics LLC
Check for Price Active 4.5 V 12 ns 12 ns 2 4 NO DIP 50 pF NO AC NAND GATE CMOS 12 mA 5.5 V 3 V MILITARY R-GDIP-T14 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED DIP14,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL ROCHESTER ELECTRONICS LLC DIP, DIP14,.3 unknown 8542.39.00.01 DIP 14
JM38510/75003BCA
Texas Instruments
Check for Price Obsolete 5 V 10 ns 2 4 NO DIP AC NAND GATE CMOS 6 V 2 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP, unknown 8542.39.00.01