Filter Your Search
1 - 5 of 5 results
|
JM38510/34701BSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 14 ns | 11 ns | 8 | 8 | YES | DFP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.54 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
M38510/34701BSA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 1 | 8 | YES | DFP | F/FAST | IDENTITY COMPARATOR | TTL | INVERTED | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | ROCHESTER ELECTRONICS LLC | DFP | DFP, FL20,.3 | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/34701BSA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 15 ns | 11 ns | 8 | 8 | YES | DFP | 50 pF | F/FAST | IDENTITY COMPARATOR | TTL | 20 mA | INVERTED | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.45 mm | 6.92 mm | 13.09 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL20,.3 | 20 | not_compliant | 8542.39.00.01 | |||
|
M38510/34701BSA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 15 ns | 1 | 8 | YES | DFP | F/FAST | IDENTITY COMPARATOR | TTL | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | QP SEMICONDUCTOR INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
M38510/34701BSA
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 1 | 8 | YES | DFP | F/FAST | IDENTITY COMPARATOR | TTL | INVERTED | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | TELEDYNE E2V (UK) LTD | DFP | DFP, FL20,.3 | 20 | compliant | EAR99 | 8542.39.00.01 |