Filter Your Search
1 - 9 of 9 results
|
M38510/32401BRX
Signetics
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/32401BRX
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||||
|
M38510/32401BRX
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||
|
M38510/32401BRX
Lansdale Semiconductor Inc
|
Check for Price | No | Active | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, | compliant | 8542.39.00.01 | DIP | 20 | |||||||||
|
M38510/32401BRX
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/32401BRX
Teledyne e2v
|
Check for Price | Active | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TELEDYNE E2V (UK) LTD | DIP, | compliant | 8542.39.00.01 | DIP | 20 | EAR99 | |||||||||||
|
M38510/32401BRX
QP Semiconductor
|
Check for Price | Transferred | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | 3A001.A.2.C | |||||||||||
|
M38510/32401BRX
Texas Instruments
|
Check for Price | Active | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.2 mm | TEXAS INSTRUMENTS INC | DIP, | compliant | 8542.39.00.01 | DIP | 20 | ||||||
|
M38510/32401BRX
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |