Filter Your Search
1 - 10 of 14 results
|
M38510/32401BRA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
JM38510/32401BRA
Military Specifications
|
Check for Price | Obsolete | BUS DRIVER | Not Qualified | MILITARY SPECIFICATIONS | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
JM38510/32401BRA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | BUS DRIVER | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
JM38510/32401BRA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 23 ns | 1 | 6 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.515 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | 3A001.A.2.C | |||||||||||||||||
|
JM38510/32401BRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 18 ns | 18 ns | 2 | 4 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-20 | not_compliant | 8542.39.00.01 | DIP | 20 | EAR99 | |||
|
M38510/32401BRA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NXP SEMICONDUCTORS | DIP, | unknown | 8542.39.00.01 | DIP | 20 | |||||||||||||||||||||||
|
M38510/32401BRA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | 3A001.A.2.C | |||||||||||||||||||||
|
M38510/32401BRA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 18 mA | INVERTED | 5 V | 50 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP20,.3 | unknown | ||||||||||||||||||||
|
M38510/32401BRA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 18 ns | 18 ns | 2 | 4 | NO | DIP | 45 pF | UNIDIRECTIONAL | 3-STATE | LS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 50 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-M-38510 Class B | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.92 mm | TEXAS INSTRUMENTS INC | DIP, DIP20,.3 | not_compliant | 8542.39.00.01 | DIP | 20 | ||||
|
M38510/32401BRA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 23 ns | 2 | 4 | NO | DIP | 3-STATE | LS | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 20 |