Parametric results for: m38510/30303 under Gates

Filter Your Search

1 - 10 of 50 results

|
-
-
Manufacturer Part Number: m3851030303
Select parts from the table below to compare.
Compare
Compare
M38510/30303BDX
Texas Instruments
Check for Price Obsolete 5 V 56 ns 4 2 YES DFP OPEN-COLLECTOR LS XNOR GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT DUAL TEXAS INSTRUMENTS INC DFP DFP, 14 unknown 8542.39.00.01
M38510/30303BDA
Motorola Semiconductor Products
Check for Price Obsolete 5 V 56 ns 4 2 YES DFP OPEN-COLLECTOR LS XNOR GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT DUAL MOTOROLA INC DFP, unknown 8542.39.00.01
M38510/30303BAA
SRI International Sarnoff
Check for Price Contact Manufacturer 5 V 56 ns 4 2 YES DFP OPEN-COLLECTOR LS XNOR GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT DUAL SRI INTERNATIONAL DFP CERAMIC, FP-14 14 unknown 8542.39.00.01
M38510/30303BDB
Motorola Semiconductor Products
Check for Price Obsolete 5 V 56 ns 4 2 YES DFP OPEN-COLLECTOR LS XNOR GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT DUAL MOTOROLA INC DFP, unknown 8542.39.00.01
JM38510/30303BCA
Motorola Semiconductor Products
Check for Price Obsolete 5 V 45 ns 4 2 NO DIP OPEN-COLLECTOR LS XNOR GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.495 mm MOTOROLA INC CERDIP-14 unknown 8542.39.00.01
JM38510/30303
Texas Instruments
Check for Price Obsolete 5 V 15 ns 4 2 YES QCCN LS NOR GATE TTL 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 2.03 mm 8.89 mm 8.89 mm TEXAS INSTRUMENTS INC QLCC QCCN, 20 unknown 8542.39.00.01
M38510/30303BBX
Lansdale Semiconductor Inc
Check for Price Active 5 V 56 ns 4 2 YES DFP OPEN-COLLECTOR LS XNOR GATE TTL 5.5 V 4.5 V MILITARY R-GDFP-F14 Not Qualified 125 °C -55 °C 14 CERAMIC, GLASS-SEALED RECTANGULAR FLATPACK FLAT DUAL LANSDALE SEMICONDUCTOR INC DFP DFP, 14 compliant 8542.39.00.01
M38510/30303BBA
Lansdale Semiconductor Inc
Check for Price Active 5 V 56 ns 56 ns 4 2 YES DFP NO OPEN-COLLECTOR LS XNOR GATE TTL 4 mA 13 mA 5.5 V 4.5 V MILITARY R-GDFP-F14 Qualified e0 125 °C -55 °C MIL-PRF-38535 Class B 14 CERAMIC, GLASS-SEALED FL14,.3 RECTANGULAR FLATPACK TIN LEAD FLAT 1.27 mm DUAL LANSDALE SEMICONDUCTOR INC DFP DFP, FL14,.3 14 compliant 8542.39.00.01
M38510/30303BCB
Freescale Semiconductor
Check for Price No Obsolete 5 V NO DIP NO OPEN-COLLECTOR XNOR GATE TTL 5 V MILITARY R-XDIP-T14 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 14 CERAMIC DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
JM38510/30303B2A
Motorola Semiconductor Products
Check for Price Obsolete 5 V 45 ns 4 2 YES QCCN OPEN-COLLECTOR LS XNOR GATE TTL 5.5 V 4.5 V MILITARY S-CQCC-N20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED SQUARE CHIP CARRIER NO LEAD 1.27 mm QUAD 1.9 mm 8.885 mm 8.885 mm MOTOROLA INC QCCN, unknown 8542.39.00.01