Filter Your Search
1 - 4 of 4 results
|
M38510/07301BCB
Signetics
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | NO | DIP | S | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||
|
M38510/07301BCB
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | NO | DIP | S | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||
|
M38510/07301BCB
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | NO | DIP | S | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP, | unknown | 8542.39.00.01 | ||||
|
M38510/07301BCB
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9 ns | 4 | 2 | NO | DIP | S | NOR GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 Class B | 14 | UNSPECIFIED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | DIP | 14 |