Filter Your Search
1 - 9 of 9 results
|
M38510/00102BCA
Teledyne e2v
|
Check for Price | Active | 5 V | 15 ns | 27 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | TELEDYNE E2V (UK) LTD | DIP, DIP14,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
M38510/00102BCA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 15 ns | 2 | 4 | NO | DIP | TTL/H/L | NAND GATE | TTL | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | QP SEMICONDUCTOR INC | , | unknown | 8542.39.00.01 | ||||||||||||||||
|
JM38510/00102BCA
Philips Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | AND GATE | TTL | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
JM38510/00102BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | AND GATE | TTL | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | , | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/00102BCA
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 15 ns | 27 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ROCHESTER ELECTRONICS LLC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||
|
M38510/00102BCA
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | ||||||||||||
|
JM38510/00102BCA
Signetics
|
Check for Price | Obsolete | 5 V | 15 ns | 2 | 4 | NO | DIP | 15 pF | TTL/H/L | AND GATE | TTL | 11 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SIGNETICS CORP | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
M38510/00102BCA
Lansdale Semiconductor Inc
|
Check for Price | Active | 5 V | 15 ns | 27 ns | 2 | 4 | NO | DIP | NO | TTL/H/L | NAND GATE | TTL | 16 mA | 5 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LANSDALE SEMICONDUCTOR INC | DIP, DIP14,.3 | compliant | 8542.39.00.01 | |||||||
|
M38510/00102BCA
SRI International Sarnoff
|
Check for Price | Contact Manufacturer | 5 V | 15 ns | 2 | 4 | NO | DIP | TTL/H/L | NAND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | SRI INTERNATIONAL | unknown | 8542.39.00.01 |