Filter Your Search
1 - 4 of 4 results
|
M38223M4HXXXFP
Mitsubishi Electric
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | IT CAN ALSO OPERATE AT 2.0V TO 5.5V IN LOW-SPEED AND MIDDLE SPEED MODE | NO | NO | YES | NO | MROM | 5.5 V | 4 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, | 80 | unknown | 8542.31.00.01 | |||||||
|
M38223M4HXXXHP
Mitsubishi Electric
|
Check for Price | Transferred | 8 | 8 MHz | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | IT CAN ALSO OPERATE AT 2.0V TO 5.5V IN LOW-SPEED AND MIDDLE SPEED MODE | NO | NO | YES | NO | MROM | 5.5 V | 4 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | MITSUBISHI ELECTRIC CORP | QFP | LFQFP, | 80 | unknown | 8542.31.00.01 | |||||||
|
M38223M4HXXXFP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 16384 | 512 | MELPS740 | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | OTHER | R-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7X.9,32 | RECTANGULAR | FLATPACK | GULL WING | 800 µm | QUAD | 3.05 mm | 14 mm | 20 mm | RENESAS ELECTRONICS CORP | QFP | 14 X 20 MM, 0.80 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 | |||
|
M38223M4HXXXHP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 4 MHz | 16384 | 512 | MELPS740 | 8 MHz | 54 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | MROM | 5.5 V | 5 V | OTHER | S-PQFP-G80 | Not Qualified | 85 °C | -20 °C | 80 | PLASTIC/EPOXY | LFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.7 mm | 12 mm | 12 mm | RENESAS ELECTRONICS CORP | QFP | 12 X 12 MM, 0.50 MM PITCH, PLASTIC, QFP-80 | 80 | compliant | 8542.31.00.01 |