Filter Your Search
1 - 2 of 2 results
|
M38127EC-XXXSP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 8 | 6.3 MHz | 6.3 MHz | 56 | NO | MICROCONTROLLER | CMOS | NO | NO | YES | NO | OTPROM | 5.5 V | 4 V | OTHER | R-PDIP-T64 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | DIP | PLASTIC, SDIP-64 | 64 | compliant | 8542.31.00.01 | ||||||||||||||||||
|
M38127EC-XXXSP
Mitsubishi Electric
|
Check for Price | No | Transferred | 8 | 6.3 MHz | 49152 | 1024 | MELPS740 | 6.3 MHz | 56 | NO | 5 V | MICROCONTROLLER | CMOS | 2.8 TO 5.5V @ 32KHZ IN LOW-SPEED MODE | NO | NO | YES | 8 | YES | OTPROM | 14 mA | 5.5 V | 4 V | OTHER | R-PDIP-T64 | Not Qualified | e0 | 85 °C | -10 °C | 64 | PLASTIC/EPOXY | SDIP | SDIP64,.75 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.778 mm | DUAL | 5.5 mm | 19.05 mm | 56.4 mm | MITSUBISHI ELECTRIC CORP | DIP | SDIP, SDIP64,.75 | 64 | unknown | 8542.31.00.01 |