Parametric results for: m38047m8xxxsp under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m38047m8xxxsp
Select parts from the table below to compare.
Compare
Compare
M38047M8-XXXSP
Renesas Electronics Corporation
Check for Price Obsolete 8 8.4 MHz 16.8 MHz 56 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MINIMUM SUPPLY YES NO YES YES MROM 5.5 V 4.5 V OTHER R-PDIP-T64 Not Qualified 85 °C -20 °C 64 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 19.05 mm 56.4 mm RENESAS ELECTRONICS CORP DIP SDIP, 64 compliant 8542.31.00.01
M38047M8-XXXSP
Mitsubishi Electric
Check for Price No Transferred 8 16.8 MHz 32768 1024 MELPS740 16.8 MHz 56 NO 5 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.7V MIN SUPPLY @ 8.4 MHZ YES NO YES 8 YES MROM 22 mA 5.5 V 4.5 V OTHER R-PDIP-T64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY SDIP SDIP64,.75 RECTANGULAR IN-LINE, SHRINK PITCH Tin/Lead (Sn/Pb) THROUGH-HOLE 1.778 mm DUAL 5.08 mm 19.05 mm 56.4 mm MITSUBISHI ELECTRIC CORP DIP SDIP, SDIP64,.75 64 unknown 8542.31.00.01