Parametric results for: m38002m2xxxfp under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m38002m2xxxfp
Select parts from the table below to compare.
Compare
Compare
M38002M2-XXXFP
Mitsubishi Electric
Check for Price No Transferred 8 8 MHz 8192 384 384 MELPS740 16 16 8 MHz 58 4 YES 5 V MICROCONTROLLER CMOS OPERATES AT 3V MIN SUPPLY @ 2MHZ NO NO NO FIXED POINT NO NO YES 8 1 8 8 NO MROM 13 mA 5.5 V 4 V OTHER S-PQFP-G64 Not Qualified e0 85 °C -20 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD 3.05 mm 14 mm 14 mm MITSUBISHI ELECTRIC CORP QFP QFP, QFP64,.66SQ,32 64 unknown 8542.31.00.01
M38002M2-XXXFP
Renesas Electronics Corporation
Check for Price No Obsolete 8 8 MHz 8192 384 MELPS740 YES MICROCONTROLLER CMOS MROM 13 mA OTHER S-PQFP-G64 Not Qualified 85 °C -20 °C 64 PLASTIC/EPOXY QFP QFP64,.66SQ,32 SQUARE FLATPACK GULL WING 800 µm QUAD RENESAS ELECTRONICS CORP unknown 8542.31.00.01