Parametric results for: m37906m8cxxxsp under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m37906m8cxxxsp
Select parts from the table below to compare.
Compare
Compare
M37906M8C-XXXSP
Renesas Electronics Corporation
Check for Price Active 16 20 MHz 61440 20 MHz 30 NO 5 V MICROCONTROLLER CMOS NO YES NO YES 8 NO MROM 5.5 V 4.5 V OTHER R-PDIP-T42 Not Qualified 85 °C -20 °C 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.5 mm 15.24 mm 36.7 mm RENESAS ELECTRONICS CORP DIP 0.600 INCH, 1.78 MM PITCH, PLASTIC, SDIP-42 42 compliant 8542.31.00.01
M37906M8C-XXXSP
Mitsubishi Electric
Check for Price Transferred 16 20 MHz 20 MHz 31 NO 5 V MICROCONTROLLER CMOS YES NO YES YES MROM 5.5 V 4.5 V OTHER R-PDIP-T42 Not Qualified 85 °C -20 °C 42 PLASTIC/EPOXY SDIP RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.5 mm 15.24 mm 36.7 mm MITSUBISHI ELECTRIC CORP DIP SDIP, 42 unknown 8542.31.00.01