Filter Your Search
1 - 3 of 3 results
|
M37548G2FP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LSSOP | , | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
M37548G2FP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | LSSOP | , | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||
|
M37548G2FP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 4096 | 256 | MELPS740 | 8 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 10 mA | 5.5 V | 5 V | OTHER | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -20 °C | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS TECHNOLOGY CORP | SSOP | LSSOP, SSOP20,.25 | 20 | unknown | 8542.31.00.01 |