Filter Your Search
1 - 3 of 3 results
|
M37547G2-XXXFP#W4
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | SSOP | , | 36 | PRSP0036GA | unknown | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
M37547G2-XXXFP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 384 | 8 MHz | 29 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | R-PDSO-G36 | Not Qualified | e0 | 85 °C | -20 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.47,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 2.35 mm | 8.4 mm | 15 mm | RENESAS ELECTRONICS CORP | SSOP | 8.40 X 15 MM, 0.80 MM PITCH, PLASTIC, SSOP-36 | 36 | unknown | 8542.31.00.01 | ||||||
|
M37547G2-XXXFP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | SSOP | , | 36 | PRSP0036GA | unknown | 8542.31.00.01 | Renesas Electronics |