Filter Your Search
1 - 1 of 1 results
|
M37546G2-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 384 | 8 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | S-PQCC-N36 | Not Qualified | 85 °C | -20 °C | 240 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | QFN | 6 X 6 MM, 0.50 MM PITCH, PLASTIC, WQFN-36 | 36 | unknown | 8542.31.00.01 |