Filter Your Search
1 - 10 of 25 results
|
M37546G2SP
Renesas Electronics Corporation
|
Check for Price | No | Yes | Obsolete | 8 | 8 MHz | 8192 | 384 | 8 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS TECHNOLOGY CORP | DIP | SDIP, SDIP32,.4 | 32 | unknown | 8542.31.00.01 | ||||||
|
M37546G4-XXXHP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | HWQFN | 36 | PWQN0036KA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
M37546G2-XXXGP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 384 | 8 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | unknown | 8542.31.00.01 | ||||||
|
M37546G4-XXXHP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 512 | 8 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | S-PQCC-N36 | Not Qualified | 85 °C | -20 °C | 240 | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | QFN | 6 X 6 MM, 0.50 MM PITCH, PLASTIC, WQFN-36 | 36 | unknown | 8542.31.00.01 | |||||||
|
M37546G4SP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 512 | 8 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS ELECTRONICS CORP | DIP | SDIP, SDIP32,.4 | 32 | compliant | 8542.31.00.01 | ||||||
|
M37546G4HP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER | CMOS | NOT SPECIFIED | NOT SPECIFIED | RENESAS ELECTRONICS CORP | HWQFN | , | 36 | compliant | 8542.31.00.01 | PWQN0036KA | Renesas Electronics | |||||||||||||||||||||||||||||||||||||||
|
M37546G4-XXXGP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 512 | 8 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -20 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.7 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | QFP | 7 X 7 MM, 0.80 MM PITCH, PLASTIC, LQFP-32 | 32 | unknown | 8542.31.00.01 | ||||||
|
M37546G4-XXXSP#U0
Renesas Electronics Corporation
|
Check for Price | Yes | No | Obsolete | MICROCONTROLLER | NOT SPECIFIED | NOT SPECIFIED | SDIP | 32 | PRDP0032BA | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||
|
M37546G2-XXXSP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8192 | 384 | 8 MHz | 25 | NO | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -20 °C | 240 | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 28 mm | RENESAS ELECTRONICS CORP | DIP | 8.90 X 28 MM, 1.78 MM PITCH, PLASTIC, SDIP-32 | 32 | unknown | 8542.31.00.01 | |||||
|
M37546G4HP
Renesas Electronics Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 16384 | 512 | 8 MHz | 25 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | NO | NO | YES | 8 | NO | MROM | 9.5 mA | 5.5 V | 5 V | OTHER | S-PQCC-N36 | Not Qualified | 85 °C | -20 °C | 240 | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 6 mm | 6 mm | RENESAS ELECTRONICS CORP | QFN | HVQCCN, LCC36,.25SQ,20 | 36 | compliant | 8542.31.00.01 |